Arcol, 30Ω 25W Aluminium Chassis Mount Resistor HS25 30R F ±1%
- RS Stock No.:
- 162-3594
- Distrelec Article No.:
- 301-86-390
- Mfr. Part No.:
- HS25 30R F
- Brand:
- Arcol
Bulk discount available
Subtotal (1 unit)*
£6.38
(exc. VAT)
£7.66
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £6.38 |
5 - 9 | £6.02 |
10 - 24 | £5.38 |
25 - 49 | £4.97 |
50 + | £4.33 |
*price indicative
- RS Stock No.:
- 162-3594
- Distrelec Article No.:
- 301-86-390
- Mfr. Part No.:
- HS25 30R F
- Brand:
- Arcol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Arcol | |
Resistance | 30Ω | |
Power Rating | 25W | |
Series | HS25 | |
Package/Case | Aluminium Housed | |
Tolerance | ±1% | |
Technology | Aluminium | |
Termination Style | Axial | |
Minimum Temperature Coefficient | -100ppm/°C | |
Maximum Temperature Coefficient | +100ppm/°C | |
Dimensions | 27.3 x 28 x 14.8mm | |
Overall Height | 14.8mm | |
Overall Length | 27.3mm | |
Overall Width | 28mm | |
Select all | ||
---|---|---|
Brand Arcol | ||
Resistance 30Ω | ||
Power Rating 25W | ||
Series HS25 | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Aluminium | ||
Termination Style Axial | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 27.3 x 28 x 14.8mm | ||
Overall Height 14.8mm | ||
Overall Length 27.3mm | ||
Overall Width 28mm | ||